Filter Your Search
1 - 1 of 1 results
|
ABM7-14.7456MHZ-R50-D-4-T
Abracon Corporation
|
Check for Price | Yes | Active | 14.7456 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 6.0mm x 3.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; 13 INCH REEL IS AVAILABLE FOR 2000 PCS | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 6.0mm x 3.5mm x 1.4mm | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.50 |