Parametric results for: abm24dtas under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: abm24dtas
Select parts from the table below to compare.
Compare
Compare
ABM24DTAS
Sullins Connector Solutions
Check for Price Yes Active 48 2 3.9624 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO e3 -65 °C 150 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .115-.125 LOCKING ONE STAGGERED 10u inch SOLDER 0.37 inch 0.76 inch 4.592 inch 0.1 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ABM24DTAS-S189
Sullins Connector Solutions
Check for Price Yes Active 48 2 3.9624 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO e3 -65 °C 150 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .115-.125 LOCKING ONE STAGGERED 10u inch SOLDER 0.37 inch 0.76 inch 4.592 inch 0.1 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40