Filter Your Search
1 - 2 of 2 results
|
ABM12W-37.0000MHZ7-J1Z-T3
Abracon Corporation
|
Check for Price | Yes | Active | 37 MHz | 10 ppm | 0.005 % | 2 PPM/FIRST YEAR | 35 Ω | 7 pF | 1.6mm x 1.2mm x 0.4mm | 105 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.4mm | ABRACON LLC | compliant | ||||
|
ABM12W-37.0000MHZ-7-J1Z-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 37 MHz | 10 ppm | 0.005 % | 2 PPM/FIRST YEAR | 35 Ω | 7 pF | 1.6mm x 1.2mm x 0.4mm | 105 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.4mm | ABRACON LLC | compliant | 8541.60.00.60 |