Filter Your Search
1 - 2 of 2 results
|
ABLS7M2-40.000MHZ-S-B4X
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 25 Ω | L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 50 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | |||
|
ABLS7M2-40.000MHZ-S-B4X-T
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 25 Ω | 7.0mm x 4.1mm x 2.0mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 7.0mm x 4.1mm x 2.0mm | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.60 |