Filter Your Search
1 - 2 of 2 results
|
ABLS-LR-4.500001MHZ-3-Q
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 4.5 MHz | 25 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
ABLS-LR-4.500001MHZ-3-Q-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 4.5 MHz | 25 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | compliant | 8541.60.00.30 |