Filter Your Search
1 - 4 of 4 results
|
ABLNO-V-156.250MHZ-T
Abracon Corporation
|
$14.3200 | Yes | Active | 156.25 MHz | 18 % | 15 pF | 3.3 V | LVCMOS | 3.3 V | 3 ns | NO | 55 ppm | 10 % | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC6,.35,200 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35,200 | compliant | Clock | ABRACON | ||
|
ABLNO-V-156.250MHZ-T2
Abracon Corporation
|
$19.4615 | Yes | Active | 156.25 MHz | 18 % | 15 pF | 3.3 V | LVCMOS | 3.3 V | 3 ns | NO | 55 ppm | 10 % | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC6,.35,200 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35,200 | compliant | Clock | ABRACON | ||
|
ABLNO-V156.250MHZ-T
Abracon Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 18 % | 15 pF | 3.3 V | LVCMOS | 3.3 V | 3 ns | NO | 55 ppm | 10 % | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC6,.35,200 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35,200 | compliant | Clock | |||
|
ABLNO-V156.250MHZ-T2
Abracon Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 18 % | 15 pF | 3.3 V | LVCMOS | 3.3 V | 3 ns | NO | 55 ppm | 10 % | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC6,.35,200 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35,200 | compliant | Clock |