Filter Your Search
1 - 4 of 4 results
|
ABDFTCXO-20.000MHZ-L-1-CT
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | DUAL O/P IS AVAILABLE; TAPE | 6 ns | NO | 6 ns | 3.465 V | 3.136 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | YES | 14.2mm x 9.15mm x 3.0mm | ABRACON LLC | SMD, 5 PIN | compliant | Clock | ||
|
ABDFTCXO-20.000MHZ-L-1-T5
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | DUAL O/P IS AVAILABLE; TR, 13 INCH | 6 ns | NO | 6 ns | 3.465 V | 3.136 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | YES | 14.2mm x 9.15mm x 3.0mm | ABRACON LLC | SMD, 5 PIN | compliant | Clock | ||
|
ABDFTCXO-20.000MHZ-L-1
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | DUAL O/P IS AVAILABLE; BULK | 6 ns | NO | 6 ns | 3.465 V | 3.136 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | YES | 14.2mm x 9.15mm x 3.0mm | ABRACON LLC | SMD, 5 PIN | compliant | Clock | ||
|
ABDFTCXO-20.000MHZ-L-1-T2
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | DUAL O/P IS AVAILABLE; TR, 13 INCH | 6 ns | NO | 6 ns | 3.465 V | 3.136 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | YES | 14.2mm x 9.15mm x 3.0mm | ABRACON LLC | compliant | Clock |