Filter Your Search
1 - 3 of 3 results
|
ABC30DRTF
Sullins Connector Solutions
|
Check for Price | Yes | Active | 60 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 3.875 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
ABC30DRTF-S328
Sullins Connector Solutions
|
Check for Price | Active | 60 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 150 °C | HOLE 0.125 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BROWN | 0.1 inch | NO | HOLE 0.116 | FLOATING BOBBIN | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 3.875 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
ABC30DRTF-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 60 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 10u inch | SURFACE MOUNT | 0.33 inch | 0.616 inch | 3.875 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |