Filter Your Search
1 - 1 of 1 results
|
ABC18DRAI-S734
Sullins Connector Solutions
|
Check for Price | Yes | Active | 36 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | #4-40 UNC INSERT | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 10u inch | SOLDER | 0.33 inch | 0.637 inch | 2.675 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |