Filter Your Search
1 - 10 of 303 results
|
ABC150-1005G
Bel Power Solutions
|
$54.8908 | Yes | Transferred | REMOTE SHUTDOWN | -20 °C | 70 °C | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 86 % | 264 V | 90 V | 101.6 mm | 16 A | 5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 110 W | 50.8 mm | |||||||||||||||||||||
|
ABC150-1T05G
Bel Fuse
|
$58.8323 | Yes | Obsolete | ALSO WORKS UPTO 390 VDC INPUT VOLTAGE | -20 °C | 50 °C | BEL FUSE INC | PACKAGE-9 | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 86 % | 264 V | 90 V | 101.6 mm | 16 A | 5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 80 W | 50.8 mm | 120 V | R-XXFM-X9 | 1 | 1 | 9 | 5.05 V | 4.95 V | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | NO | HYBRID | OTHER | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | NO | ||||
|
ABC150-1T24G
Bel Fuse
|
$59.1281 | Yes | Obsolete | ALSO WORKS UPTO 390 VDC INPUT VOLTAGE | -20 °C | 50 °C | BEL FUSE INC | PACKAGE-9 | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 86 % | 264 V | 90 V | 101.6 mm | 4.17 A | 24 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 100 W | 50.8 mm | 120 V | R-XXFM-X9 | 1 | 1 | 9 | 24.24 V | 23.76 V | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | NO | HYBRID | OTHER | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | NO | ||||
|
ABC150-1T12G
Bel Power Solutions
|
$63.4749 | Yes | Transferred | REMOTE SHUTDOWN | -20 °C | 70 °C | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 86 % | 264 V | 90 V | 101.6 mm | 8.83 A | 12 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 110 W | 50.8 mm | |||||||||||||||||||||
|
ABC150-1024G
Bel Power Solutions
|
$69.5640 | Yes | Transferred | REMOTE SHUTDOWN | -20 °C | 70 °C | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 86 % | 264 V | 90 V | 101.6 mm | 4.17 A | 24 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 110 W | 50.8 mm | |||||||||||||||||||||
|
ABC150-1T05G
Bel Power Solutions
|
$69.6962 | Yes | Transferred | REMOTE SHUTDOWN | -20 °C | 70 °C | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 86 % | 264 V | 90 V | 101.6 mm | 16 A | 5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 110 W | 50.8 mm | |||||||||||||||||||||
|
ABC150-1T48G
Bel Power Solutions
|
$70.0565 | Yes | Transferred | REMOTE SHUTDOWN | -20 °C | 70 °C | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 86 % | 264 V | 90 V | 101.6 mm | 2.08 A | 48 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 110 W | 50.8 mm | |||||||||||||||||||||
|
ABC150-1T15G
Bel Power Solutions
|
$72.7260 | Yes | Transferred | REMOTE SHUTDOWN | -20 °C | 70 °C | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 86 % | 264 V | 90 V | 101.6 mm | 16 A | 5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 110 W | 50.8 mm | |||||||||||||||||||||
|
ABC150-1012G
Bel Power Solutions
|
$72.9875 | Yes | Transferred | REMOTE SHUTDOWN | -20 °C | 70 °C | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 86 % | 264 V | 90 V | 101.6 mm | 8.83 A | 12 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 110 W | 50.8 mm | |||||||||||||||||||||
|
ABC150-1T24G
Bel Power Solutions
|
$72.9875 | Yes | Transferred | REMOTE SHUTDOWN | -20 °C | 70 °C | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, UL | 86 % | 264 V | 90 V | 101.6 mm | 4.17 A | 24 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 110 W | 50.8 mm |