Filter Your Search
1 - 10 of 23 results
|
BK/ABC-1/4-R
Eaton Bussmann
|
$2.2987 | Yes | Transferred | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | Eaton | ||||||||
|
BK8/ABC-1/4-RV
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 35 A | CSA; UL | e3 | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.35 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||||
|
BK1/ABC-1/4-RB
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | |||||||
|
BK/ABC-1/4-RV
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 35 A | CSA; UL | e3 | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.35 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||||
|
BK8/ABC-1/4-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 35 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
BK1/ABC-1/4-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | |||||||||
|
BK8/ABC-1/4-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | |||||||||
|
ABC-1/4-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 35 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | ||||||||
|
BK/ABC-1/4-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 35 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton | ||||||
|
BK1/ABC-1/4-RV
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 35 A | CSA; UL | e3 | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.35 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |