Parametric results for: abc13drsn under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: abc13drsn
Select parts from the table below to compare.
Compare
Compare
ABC13DRSN
Sullins Connector Solutions
Check for Price Yes Active 26 2 2.54 mm 2 3 A BOARD POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.37 inch 0.61 inch 2.135 inch 0.19 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ABC13DRSN-S328
Sullins Connector Solutions
Check for Price Active 26 2 2.54 mm 2 30 mΩ 3 A 500 Cycles BOARD POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO 2.224 N 5 GΩ .278 N UL -65 °C 150 °C BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 1.56 inch 0.19 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ABC13DRSN-S288
Sullins Connector Solutions
Check for Price Yes Active 26 2 2.54 mm 2 3 A BOARD POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 10u inch SURFACE MOUNT 0.37 inch 0.8 inch 2.135 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40