Filter Your Search
1 - 10 of 103 results
|
AB308-14.31818MHZ-E
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | 3.0mm x 8.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | 3.0mm x 8.0mm | ABRACON LLC | compliant | 8541.60.00.50 | ||||
|
AB308-14.31818MHZ-16-B-2-X
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | ||
|
AB308-14.31818MHZ-10-B
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | ||
|
AB308-14.31818MHZ-10-B-X
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | ||
|
AB308-14.31818MHZ-10-B-5-Y
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | ||
|
AB308-14.31818MHZ-16-E-2
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |||
|
AB308-14.31818MHZ-S-2-X
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | 60 °C | SERIES - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |||
|
AB308-14.31818MHZ-S-5
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | 60 °C | SERIES - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |||
|
AB308-14.31818MHZ-10-2-Y
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | ||
|
AB308-14.31818MHZ-16-2-Y
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 |