Parametric results for: ab126 under Quartz Crystals

Filter Your Search

1 - 10 of 50 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: ab126
Select parts from the table below to compare.
Compare
Compare
EA5070AB12-61.440M
Ecliptek Corporation
Check for Price Yes Yes Transferred 61.44 MHz 50 ppm 0.01 % 3 PPM/YEAR 80 Ω 12 pF L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) 70 °C PARALLEL - 3RD OVERTONE AT-CUT; BULK 50 µW e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) ECLIPTEK CORP SMD Ceramic 5.0mm x 7.0mm ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN 4 SMD Ceramic 5.0mm x 7.0mm compliant
NKS3JAB1-26.0000-15
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 26 MHz 20 ppm 0.002 % 5 PPM/FIRST YEAR 60 Ω 15 pF L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) 70 °C PARALLEL - FUNDAMENTAL BULK; AT-CUT CRYSTAL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) PERICOM SEMICONDUCTOR CORP compliant EAR99 8541.60.00.60
NKS5JAB1-26.0000-10
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 26 MHz 20 ppm 0.002 % 5 PPM/FIRST YEAR 50 Ω 10 pF L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) PERICOM SEMICONDUCTOR CORP ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN compliant EAR99 8541.60.00.60
EA5070AB12-65.100M
Ecliptek Corporation
Check for Price Yes Yes Transferred 65.1 MHz 50 ppm 0.01 % 3 PPM/YEAR 80 Ω 12 pF L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) 70 °C PARALLEL - 3RD OVERTONE AT-CUT; BULK 50 µW e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) ECLIPTEK CORP SMD Ceramic 5.0mm x 7.0mm ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN 4 SMD Ceramic 5.0mm x 7.0mm compliant
NKS3JAB1-26.0000-14(T)
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 26 MHz 20 ppm 0.002 % 5 PPM/FIRST YEAR 60 Ω 14 pF L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) 70 °C PARALLEL - FUNDAMENTAL TAPE AND REEL; AT-CUT CRYSTAL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) PERICOM SEMICONDUCTOR CORP GREEN, CERAMIC, SMD, 4 PIN compliant EAR99 8541.60.00.60
NKS5JAB1-26.0000-32
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 26 MHz 20 ppm 0.002 % 5 PPM/FIRST YEAR 50 Ω 32 pF L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) PERICOM SEMICONDUCTOR CORP ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN compliant EAR99 8541.60.00.60
NES5JAB1-26.0000-20
Pericom Semiconductor Corporation
Check for Price Obsolete 26 MHz 20 ppm 0.002 % 5 PPM/FIRST YEAR 50 Ω 20 pF L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 10 µW -20 °C 70 °C SURFACE MOUNT YES L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) PERICOM SEMICONDUCTOR CORP SMD, 2 PIN unknown EAR99 8541.60.00.60
EA5070AB12-65.000MTR
Ecliptek Corporation
Check for Price Yes Transferred 65 MHz 50 ppm 0.01 % 3 PPM/YEAR 80 Ω 12 pF L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) 70 °C PARALLEL - 3RD OVERTONE AT-CUT; TAPE AND REEL 50 µW e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN compliant 8541.60.00.60
NKS3JAB1-26.0000-16(T)
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 26 MHz 20 ppm 0.002 % 5 PPM/FIRST YEAR 60 Ω 16 pF L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) 70 °C PARALLEL - FUNDAMENTAL TAPE AND REEL; AT-CUT CRYSTAL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) PERICOM SEMICONDUCTOR CORP compliant EAR99 8541.60.00.60
NES5JAB1-26.0000-32
Pericom Semiconductor Corporation
Check for Price Obsolete 26 MHz 20 ppm 0.002 % 5 PPM/FIRST YEAR 50 Ω 32 pF L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 10 µW -20 °C 70 °C SURFACE MOUNT YES L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) PERICOM SEMICONDUCTOR CORP SMD, 2 PIN unknown EAR99 8541.60.00.60