Filter Your Search
1 - 3 of 3 results
|
TZ4021AA7212
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 8 MHz | 30 ppm | 0.003 % | 2 PPM/YEAR | 700 Ω | 12 pF | 3.2mm x 2.5mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.8mm | TAI-SAW TECHNOLOGY CO LTD | SMD, 4 PIN | compliant | ||||
|
AA-7.200MALE-B
TXC Corporation
|
Check for Price | Yes | Active | 7.2 MHz | 30 ppm | 0.015 % | 150 Ω | 12 pF | 5.0mm x 3.2mm x 1.2mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 2 PIN | unknown | 8541.60.00.50 | |||
|
AA-7.200MALE-T
TXC Corporation
|
Check for Price | Yes | Active | 7.2 MHz | 30 ppm | 0.015 % | 150 Ω | 12 pF | 5.0mm x 3.2mm x 1.2mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 2 PIN | unknown | 8541.60.00.50 |