Filter Your Search
1 - 6 of 6 results
|
AA60S0500A
Delta Electronics Inc
|
$32.1930 | Yes | Obsolete | 115 V | 5.1 V | 264 V | 85 V | 4.998 V | 5.202 V | 10 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 79 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 60 W | R-PDMA-P4 | CE, EN, UL | 40 °C | -10 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MODULE | NO | PIN/PEG | DUAL | 67.5 mm | 88.9 mm | 34.7 mm | DELTA ELECTRONICS INC | PACKAGE-6/4 | compliant | EAR99 | |||
|
AA60S2400A
Delta Electronics Inc
|
$33.9757 | Yes | Obsolete | 115 V | 24 V | 264 V | 85 V | 23.52 V | 24.48 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 60 W | R-PDMA-P4 | CE, EN, UL | 50 °C | -10 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MODULE | NO | PIN/PEG | DUAL | 67.5 mm | 88.9 mm | 34.7 mm | DELTA ELECTRONICS INC | PACKAGE-6/4 | compliant | EAR99 | Delta Electronics | ||
|
AA60S1200A
Delta Electronics Inc
|
$44.8059 | Yes | Obsolete | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 60 W | R-PDMA-P4 | CE, EN, UL | 50 °C | -10 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MODULE | NO | PIN/PEG | DUAL | 67.5 mm | 88.9 mm | 34.7 mm | DELTA ELECTRONICS INC | PACKAGE-6/4 | compliant | EAR99 | |||
|
AA60S4800A
Delta Electronics Inc
|
$44.8059 | Yes | Obsolete | 115 V | 48 V | 264 V | 85 V | 47.04 V | 48.96 V | 1.25 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 60 W | R-PDMA-P4 | CE, EN, UL | 50 °C | -10 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MODULE | NO | PIN/PEG | DUAL | 67.5 mm | 88.9 mm | 34.7 mm | DELTA ELECTRONICS INC | PACKAGE-6/4 | compliant | EAR99 | |||
|
AA60S3600A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 115 V | 36 V | 264 V | 85 V | 35.28 V | 36.72 V | 1.66 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 60 W | R-PDMA-P4 | CE, EN, UL | 50 °C | -10 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MODULE | NO | PIN/PEG | DUAL | 67.5 mm | 88.9 mm | 34.7 mm | DELTA ELECTRONICS INC | PACKAGE-6/4 | compliant | EAR99 | |||
|
AA60S1500A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 4 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 60 W | R-PDMA-P4 | CE, EN, UL | 50 °C | -10 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MODULE | NO | PIN/PEG | DUAL | 67.5 mm | 88.9 mm | 34.7 mm | DELTA ELECTRONICS INC | PACKAGE-6/4 | compliant | EAR99 |