Filter Your Search
1 - 3 of 3 results
|
AA3528SESK/J3
Kingbright
|
Check for Price | Yes | Yes | Active | HYPER RED | 50 mA | 1 | YES | SURFACE MOUNT | 1500.0 mcd | 640 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.1 mm | 1.8 mm | 2.4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||||||
|
AA3528SESK/J4
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT ORANGE | 50 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 2700.0 mcd | 611 nm | 120 deg | WATER CLEAR | SINGLE | 1.9 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.1 mm | 1.8 mm | 2.4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||
|
AA3528SESK
Kingbright
|
Check for Price | Yes | Active | SUPER BRIGHT ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 350.0 mcd | 610 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.1 mm | 1.8 mm | 2.4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 3.5 X 2.8 MM, ROHS COMPLIANT, SMT, 2 PIN |