Filter Your Search
1 - 10 of 12 results
|
RC0540AA255KFKN1
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 255 kΩ | 1 % | 100 mW | 0504 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 40 V | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 508 µm | 1.27 mm | 1.02 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
RC0540AA255RFKNF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 255 Ω | 1 % | 100 mW | 0504 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 40 V | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 508 µm | 1.27 mm | 1.02 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
RC2010AA255KFKN1
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 255 kΩ | 1 % | 575 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
RC0550AA255RFKFW
Vishay Techno
|
Check for Price | Yes | Yes | Obsolete | 255 Ω | 1 % | 100 mW | 0505 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e2 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0505 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
RC1206AA255RFKNB
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 255 Ω | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 635 µm | 3.18 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
CR1206AA2552F200S2
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 25.5 kΩ | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | MIL-STD-202 | 150 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 635 µm | 3.18 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
CRHV1206AA255MFKNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 255 MΩ | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 635 µm | 3.175 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RC7225AA255KFKNW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 255 kΩ | 1 % | 525 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | WRAPAROUND | 508 µm | 5.72 mm | 1.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
RC1100AA255KFKN1
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 255 kΩ | 1 % | 450 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 508 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
CRHV2512AA255MFKN1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 255 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 635 µm | 6.35 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 |