Filter Your Search
1 - 4 of 4 results
|
AA116-72LF
Skyworks Solutions Inc
|
Check for Price | Yes | Yes | Active | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | YES | TIN | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SOT-5, 5 PIN | compliant | Skyworks | 15 dB | 50 Ω | COMPONENT | 30 dBm | 0.5 dB | SURFACE MOUNT | 2 GHz | 4 MHz | TSOP5/6,.11,37 | 3 V | VARIABLE ATTENUATOR | GAAS | |||||||||||||||||||||||
|
AA116E3
Microsemi Corporation
|
Check for Price | Transferred | 200 µA | 200 V | 785 mA | SCR | SINGLE | 200 V | TO-18 | O-MBCY-W3 | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSEMI CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||
|
AA116-72
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | YES | SKYWORKS SOLUTIONS INC | TSOP5/6,.11,37 | unknown | 15 dB | 50 Ω | COMPONENT | 30 dBm | 0.5 dB | SURFACE MOUNT | 2 GHz | 4 MHz | TSOP5/6,.11,37 | 3 V | VARIABLE ATTENUATOR | GAAS | |||||||||||||||||||||||||||
|
AA116
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2 mA | 200 µA | 200 V | 785 mA | SCR | SINGLE | 20 µs | 50 V/us | 600 mV | 100 nA | 200 V | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | EAR99 | 8541.30.00.80 |