Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
#A915AY-101M
Murata Manufacturing Co Ltd
|
||
|
A915AY-101M
TOKO Inc
|
||
|
A915AY-101M=P3
TOKO Inc
|
||
|
#A915AY-101M
TOKO Inc
|
||
|
#A915AY-101M=P3
Murata Manufacturing Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Core Material |
Case/Size Code
|
Inductor Application
|
Number of Functions |
Shielded
|
Special Feature
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 801 mΩ | 20 % | YES | 100 kHz | 460 mA | Ferrite | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) over Copper (Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 5.2 mm | 5.2 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||
No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 801 mΩ | 20 % | YES | 100 kHz | 440 mA | DC-DC CONVERTER | 1 | YES | 2 | RECTANGULAR PACKAGE | Tin (Sn) - Copper (Cu) | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 801 mΩ | 20 % | YES | 100 kHz | 440 mA | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 801 mΩ | 20 % | YES | 100 kHz | 460 mA | HIGH CURRENT INDUCTOR | 1 | YES | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 801 mΩ | 20 % | YES | 100 kHz | 440 mA | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT +20%/-30% TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.2 mm | 5.2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |
|
#A915AY-101M
Murata Manufacturing Co Ltd
|
Check for Price Buy | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 801 mΩ | 20 % | YES | 100 kHz | 460 mA | Ferrite | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) over Copper (Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 5.2 mm | 5.2 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||
|
A915AY-101M
TOKO Inc
|
Check for Price Buy | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 801 mΩ | 20 % | YES | 100 kHz | 440 mA | DC-DC CONVERTER | 1 | YES | 2 | RECTANGULAR PACKAGE | Tin (Sn) - Copper (Cu) | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
A915AY-101M=P3
TOKO Inc
|
Check for Price Buy | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 801 mΩ | 20 % | YES | 100 kHz | 440 mA | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
#A915AY-101M
TOKO Inc
|
Check for Price Buy | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 801 mΩ | 20 % | YES | 100 kHz | 460 mA | HIGH CURRENT INDUCTOR | 1 | YES | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
#A915AY-101M=P3
Murata Manufacturing Co Ltd
|
Check for Price Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 801 mΩ | 20 % | YES | 100 kHz | 440 mA | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT +20%/-30% TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.2 mm | 5.2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |