Filter Your Search
1 - 5 of 5 results
|
A8904SLB-TTR
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.4 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
A8904SLB
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 1.4 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
A8904SLBTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 1.4 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
A8904SLB-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.4 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, BATWING, SOIC-24 | 24 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||||
|
A8904SLBTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.4 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | ALSO REQUIRES A 4V TO 14V SUPPLY | 1 | 10 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, MS-013AD, SOIC-24 | 24 | unknown | EAR99 | 8542.39.00.01 |