Filter Your Search
1 - 9 of 9 results
|
QA8797BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | NO | 5 V | CMOS | UVPROM | COMMERCIAL | S-XPGA-P68 | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA68,11X11 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
TA8797BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 4 MHz | 8192 | 232 | 232 | 8096 | 16 | 16 | 12 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | FOUR SOFTWARE TIMERS; ROM PROTECT; DYNAM... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 270 mA | 5.5 V | 5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | INTEL CORP | CERAMIC, PGA-68 | compliant | 8542.31.00.01 | PGA | 68 | |||
|
AA8797BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | NO | 5 V | CMOS | UVPROM | AUTOMOTIVE | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA68,11X11 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
A8797BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 4 MHz | 8192 | 232 | 232 | 8096 | 16 | 16 | 12 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | FOUR SOFTWARE TIMERS; ROM PROTECT; DYNAM... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 240 mA | 5.5 V | 5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | INTEL CORP | CERAMIC, PGA-68 | compliant | 8542.31.00.01 | PGA | 68 | ||||
|
BA8797BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | NO | 5 V | CMOS | UVPROM | AUTOMOTIVE | S-XPGA-P68 | e0 | 125 °C | -40 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA68,11X11 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
A8797BH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 4 MHz | 16 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, PGA-68 | unknown | 8542.31.00.01 | PGA | 68 | ||||||||||||||||||||
|
LA8797BH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 4 MHz | 16 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, PGA-68 | unknown | 8542.31.00.01 | PGA | 68 | |||||||||||||||||||
|
TA8797BH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 4 MHz | 16 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, PGA-68 | unknown | 8542.31.00.01 | PGA | 68 | |||||||||||||||||||
|
LA8797BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 4 MHz | 8192 | 232 | 232 | 8096 | 16 | 16 | 12 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | FOUR SOFTWARE TIMERS; ROM PROTECT; DYNAM... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 270 mA | 5.5 V | 5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | INTEL CORP | CERAMIC, PGA-68 | compliant | 8542.31.00.01 | PGA | 68 |