Filter Your Search
1 - 1 of 1 results
|
A8585KLKTR-T-1
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 5.8 V | 3.3 V | 35 V | 4 V | 3.25 V | 3.35 V | 4 A | 3.5 mA | YES | BUCK | 605 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G10 | 2 | 150 °C | -40 °C | AEC-Q100 | 10 | PLASTIC/EPOXY | HLSSOP | SOP10,.24,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3.91 mm | 4.9 mm | 1.65 mm | ALLEGRO MICROSYSTEMS LLC | , | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |