Filter Your Search
1 - 6 of 6 results
|
PCA85162T/Q900/1Y
NXP Semiconductors
|
$1.7150 | Yes | Active | LIQUID CRYSTAL DISPLAY DRIVER | 3 | 260 | NOT SPECIFIED | NXP SEMICONDUCTORS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
PCA85162T/Q900/1,1
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3 V | 32 | SERIAL | CMOS | DOT MATRIX; SEGMENT | 16-DIGIT | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 20 µA | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 95 °C | -40 °C | 260 | AEC-Q100 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NXP SEMICONDUCTORS | compliant | TSSOP | 48 | SOT362-1 | NXP | ||||||||||
|
PCA85162T
NXP Semiconductors
|
Check for Price | Active | 3 V | 32 | SERIAL | CMOS | DOT MATRIX; SEGMENT | 16-DIGIT | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G48 | 95 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NXP SEMICONDUCTORS | unknown | TSSOP-48 | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
A8516ELBTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 12 V | 6 | LED DISPLAY DRIVER | NO | 1 | 24 V | 8 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | compliant | SOIC | 24 | SOP, SOP24,.4 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
A8516ELPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 12 V | 6 | LED DISPLAY DRIVER | NO | 1 | 24 V | 8 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | compliant | TSSOP | 24 | HTSSOP, TSSOP24,.25 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PCA85162T/Q900/1
NXP Semiconductors
|
Check for Price | Active | 5 V | 5 V | 32 | SERIAL | CMOS | DOT MATRIX | 4-DIGIT | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 5.5 V | 1.8 V | 8 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NXP SEMICONDUCTORS | unknown | TSSOP | 48 | TSSOP, | EAR99 | 8542.39.00.01 |