Filter Your Search
1 - 10 of 295 results
|
#A823LY-1R0M=R
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 13 mΩ | 20 % | NO | 1 kHz | 3.71 A | 150 MHz | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | MURATA MANUFACTURING CO LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A8233SLM
Sanken Electric Co Ltd
|
Check for Price | Obsolete | YES | 1 | 5 | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | SANKEN ELECTRIC CO LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 5 | Fixed,Positive,Single Output,Ldo | 250 mV | 125 mV | 7 V | 4 V | R-PDSO-G5 | 2.9 mm | 0.02 % | 150 °C | 50 mA | 3.35 V | 3.25 V | 3.3 V | PLASTIC/EPOXY | LSSOP | RECTANGULAR | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 mm | GULL WING | 950 µm | DUAL | 1.5 % | 1.6 mm | ||||||||||||||||||||||||||||||||||||||||||
|
A8232SLX
Allegro MicroSystems LLC
|
Check for Price | Obsolete | YES | 1 | 5 | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | ALLEGRO MICROSYSTEMS LLC | PLASTIC, SOT-23, SO-5 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | Fixed,Positive,Single Output,Ldo | 250 mV | 7 V | 4 V | R-PDSO-G5 | 2.9 mm | 50 mA | 3.25 V | 3.15 V | 3.2 V | PLASTIC/EPOXY | LSSOP | RECTANGULAR | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 mm | GULL WING | 950 µm | DUAL | 1.6 % | 1.625 mm | TSOP5/6,.11,37 | ||||||||||||||||||||||||||||||||||||||||||||
|
HL9A-823-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 mH | 79.3 Ω | 10 % | NO | 1 kHz | 70 mA | 100 kHz | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 12 mm | 23 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
A823LY-2R2M=R
TOKO Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 21 mΩ | 20 % | NO | 1 kHz | 3.15 A | 100 MHz | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RFC1010A-823KE
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 125 mΩ | 10 % | NO | 100 kHz | 2.3 A | 5.4 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Flame Retardant | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 800 µm | 3.6 mm | 6 mm | 11 mm | 11.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||
|
A8230NM
Cobham RFMW Solutions
|
Check for Price | Obsolete | 125 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | 30 dB | 50 Ω | 40 dBm | 4 GHz | FIXED ATTENUATOR | 1.25 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS410PZA823MSZ
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 2.44 Ω | 20 % | YES | 100 kHz | 340 mA | 8.64 MHz | COMPOSITE | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead - Tin - with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3 mm | 3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ELTMA823KE
Panasonic Electronic Components
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 82 mH | 700 Ω | 10 % | YES | 1 kHz | FERRITE | 28 | FILTER CHOKE | 1 | NO | Q MEASURED AT 79.6 KHZ | 2 | RECTANGULAR PACKAGE | DUAL ENDED | FLAT STRAIGHT | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A8230BF
Cobham RFMW Solutions
|
Check for Price | Obsolete | 125 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | 30 dB | 50 Ω | 40 dBm | 4 GHz | FIXED ATTENUATOR | 1.35 |