Filter Your Search
1 - 10 of 136 results
|
A814AY-820K
TOKO Inc
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 230 mΩ | 10 % | YES | 100 kHz | 1.09 A | HIGH CURRENT INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
#A814AY-270M
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 27 µH | 87 mΩ | 20 % | YES | 100 kHz | 1.84 A | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
#A814AY-561K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 560 µH | 1.63 Ω | 10 % | YES | 100 kHz | 410 mA | Ferrite | 4538 | HIGH CURRENT INDUCTOR | 1 | NO | Chip | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 11.5 mm | 9.7 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||
|
A814AY-152K=P3
TOKO Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 mH | 4.37 Ω | 10 % | YES | 100 kHz | 250 mA | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
#A814AY-390M
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 39 µH | 120 mΩ | 20 % | YES | 100 kHz | 1.58 A | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
A814AY-560K=P3
TOKO Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 180 mΩ | 10 % | YES | 100 kHz | 1.28 A | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
A814AY-102K=P3
TOKO Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 2.8 Ω | 10 % | YES | 100 kHz | 310 mA | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
A814AY-121K=P3
TOKO Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 330 mΩ | 10 % | YES | 100 kHz | 920 mA | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
#A814AY-330M
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 33 µH | 95 mΩ | 20 % | YES | 100 kHz | 1.72 A | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
#A814AY-821K
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 820 µH | 2.44 Ω | 10 % | YES | 100 kHz | 340 mA | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 |