Parametric results for: a80486dx-25 under Microprocessors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: a80486dx25
Select parts from the table below to compare.
Compare
Compare
A80486DX2-50
AMD
Check for Price Buy No Obsolete 32 50 MHz 32 30 25 MHz NO 5 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 900 mA 5.25 V 4.75 V OTHER S-CPGA-P168 Not Qualified e0 85 °C 168 CERAMIC, METAL-SEALED COFIRED PGA PGA168,17X17 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.572 mm 44.45 mm 44.45 mm ADVANCED MICRO DEVICES INC PGA, PGA168,17X17 unknown 8542.31.00.01
TA80486DX2-50
Intel Corporation
Check for Price Buy No Obsolete 32 50 MHz 0 32 30 50 MHz NO 5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 3 950 mA 5.25 V 4.75 V INDUSTRIAL S-CPGA-P168 Not Qualified e0 110 °C -40 °C 168 CERAMIC, METAL-SEALED COFIRED PGA PGA168,17X17 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.57 mm 44.45 mm 44.45 mm INTEL CORP PGA, PGA168,17X17 unknown 8542.31.00.01 PGA 168 3A991.A.2
A80486DX25
Intel Corporation
Check for Price Buy No Obsolete 32 25 MHz 0 32 30 25 MHz NO 5 V MICROPROCESSOR, RISC CMOS DYNAMIC BUS SIZING; BURST BUS; MULTIPROCESSOR SUPPORT; BUILT IN SELF TEST YES FLOATING POINT YES NO 2 700 mA 5.25 V 4.75 V OTHER S-CPGA-P168 Not Qualified e0 85 °C 168 CERAMIC, METAL-SEALED COFIRED PGA PGA168,17X17 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.57 mm 44.45 mm 44.45 mm INTEL CORP PGA, PGA168,17X17 compliant 8542.31.00.01 PGA 168
A80486DX25LOWPOWER
Intel Corporation
Check for Price Buy Obsolete 32 25 MHz 0 32 32 50 MHz NO 5 V MICROPROCESSOR CMOS DYNAMIC BUS SIZING; BURST BUS; MULTIPROCESSOR SUPPORT; DYNAMIC FREQ SCALABILITY NO FLOATING POINT YES NO 2 700 mA 5.5 V 4.5 V OTHER S-CPGA-P168 Not Qualified 85 °C 168 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.57 mm 44.45 mm 44.45 mm INTEL CORP PGA, unknown 8542.31.00.01 PGA 168 3A991.A.2
A80486DX-25
AMD
Check for Price Buy No Obsolete 32 25 MHz NO 5 V MICROPROCESSOR, RISC CMOS 700 mA S-CPGA-P168 Not Qualified e0 168 CERAMIC, METAL-SEALED COFIRED PGA PGA168,17X17 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR ADVANCED MICRO DEVICES INC unknown 8542.31.00.01
A80486DX250
Intel Corporation
Check for Price Buy No Obsolete 32 50 MHz 0 32 32 25 MHz NO 5 V MICROPROCESSOR CMOS DYNAMIC BUS SIZING; BURST BUS; MULTIPROCESSOR SUPPORT; BUILT IN SELF TEST YES FLOATING POINT YES YES 2 950 mA 5.25 V 4.75 V OTHER S-CPGA-P168 Not Qualified e0 85 °C 168 CERAMIC, METAL-SEALED COFIRED PGA PGA168,17X17 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.57 mm 44.45 mm 44.45 mm INTEL CORP PGA, PGA168,17X17 compliant 8542.31.00.01 PGA 168
A80486DX25SX730
Intel Corporation
Check for Price Buy Active INTEL CORP , compliant 8542.31.00.01
A80486DX-25/SX308
Intel Corporation
Check for Price Buy No Obsolete 32 25 MHz 32 30 25 MHz NO 5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT 700 mA 5.25 V 4.75 V S-CPGA-P168 Not Qualified e0 168 CERAMIC, METAL-SEALED COFIRED PGA PGA168,17X17 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INTEL CORP PGA, PGA168,17X17 compliant 8542.31.00.01 PGA 168
A80486DX-25/SX328
Intel Corporation
Check for Price Buy No Obsolete 32 25 MHz 32 30 25 MHz NO 5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT 700 mA 5.25 V 4.75 V S-CPGA-P168 Not Qualified e0 168 CERAMIC, METAL-SEALED COFIRED PGA PGA168,17X17 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INTEL CORP PGA, PGA168,17X17 compliant 8542.31.00.01 PGA 168
TA80486DX-25
Intel Corporation
Check for Price Buy No Obsolete 32 25 MHz 32 30 25 MHz NO 5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT 700 mA 5.25 V 4.75 V S-CPGA-P168 Not Qualified e0 168 CERAMIC, METAL-SEALED COFIRED PGA PGA168,17X17 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INTEL CORP PGA, PGA168,17X17 compliant 8542.31.00.01