Filter Your Search
1 - 1 of 1 results
|
A7986ATR
STMicroelectronics
|
$1.2922 | Yes | End Of Life | 12 V | 38 V | 4.5 V | 5.2 A | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 38 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | STMICROELECTRONICS | HSOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |