Parametric results for: a720v567m002ape003 under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a720v567m002ape003
Select parts from the table below to compare.
Compare
Compare
A720V567M002APE003
KEMET Corporation
$0.9802 Yes Active 560 µF 2 V 11.69 A 20 % 2917 3 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 67 µA 0.06 e4 105 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES NICKEL PALLADIUM GOLD J BEND 2 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP compliant KEMET