Filter Your Search
1 - 10 of 14 results
|
A712080
EXXELIA Group
|
Check for Price | Yes | Active | 6.8 mF | 40 V | 3 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 800 µA | 0.32 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 35 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A712001
EXXELIA Group
|
Check for Price | Yes | Active | 47 mF | 10 V | 6.9 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4 mA | 0.84 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 75 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A712062
EXXELIA Group
|
Check for Price | Yes | Active | 22 mF | 35 V | 5.8 A | 20 % | 27 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3 mA | 0.56 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 75 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A712040
EXXELIA Group
|
Check for Price | Yes | Active | 22 mF | 25 V | 4.4 A | 20 % | 32 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7 mA | 0.66 | e3 | 105 °C | -55 °C | 2 | Radial | NO | TIN | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||
|
A712020
EXXELIA Group
|
Check for Price | Yes | Active | 15 mF | 16 V | 3.3 A | 20 % | 42 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 700 µA | 0.59 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 35 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A712021
EXXELIA Group
|
Check for Price | Yes | Active | 22 mF | 16 V | 4.6 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.62 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A712060
EXXELIA Group
|
Check for Price | Yes | Active | 10 mF | 35 V | 3.2 A | 20 % | 45 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.42 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 35 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A712022
EXXELIA Group
|
Check for Price | Yes | Active | 33 mF | 16 V | 5 A | 20 % | 25 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6 mA | 0.78 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A712000
EXXELIA Group
|
Check for Price | Yes | Active | 22 mF | 10 V | 4.6 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 700 µA | 0.62 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A712023
EXXELIA Group
|
Check for Price | Yes | Active | 47 mF | 16 V | 6.7 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2 mA | 0.88 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 75 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 |