Filter Your Search
1 - 10 of 292 results
|
A704208
Dearborn Electronics Inc
|
Check for Price | Active | 330 µF | 385 V | 1.8 A | 20 % | 240 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 800 µA | 0.1 | 85 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | DEARBORN ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
A704209
Dearborn Electronics Inc
|
Check for Price | Active | 470 µF | 385 V | 2.4 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.1 | 85 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 50 mm | DEARBORN ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
A704207
EXXELIA Group
|
Check for Price | Yes | Active | 330 µF | 385 V | 1.8 A | 20 % | 240 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 800 µA | 0.1 | 85 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 50 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | |||||||
|
A704222
EXXELIA Group
|
Check for Price | Yes | Active | 100 µF | 400 V | 700 mA | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 800 µA | 0.1 | 85 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | |||||||
|
A70474J400R
KEMET Corporation
|
Check for Price | Active | 470 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||
|
A70474J630B
KEMET Corporation
|
Check for Price | Active | 470 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||
|
A704123
Dearborn Electronics Inc
|
Check for Price | Active | 1 mF | 100 V | 3.1 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.07 | 85 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 40 mm | DEARBORN ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
A704028
Dearborn Electronics Inc
|
Check for Price | Active | 47 mF | 16 V | 8 A | 20 % | 15 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.5 mA | 0.55 | 85 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 50 mm | DEARBORN ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
A704026
EXXELIA Group
|
Check for Price | Yes | Active | 22 mF | 16 V | 5.2 A | 20 % | 25 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.1 mA | 0.4 | 85 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | |||||||
|
A704144
EXXELIA Group
|
Check for Price | Yes | Active | 330 µF | 200 V | 1.3 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 390 µA | 0.12 | 85 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 |