Filter Your Search
1 - 1 of 1 results
|
A6S-4104-PH
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.2 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED TYPE | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | GOLD | TR, EMBOSSED | IP40 | NO | Gold (Au) | SOLDER | 0.028 inch | 6.2 mm | 3 mm | 11.1 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | Omron Electronics |