Filter Your Search
1 - 1 of 1 results
|
A6DR-4100
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 30 mA | 30 V | 2000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | MOMENTARY | PIANO DIP SWITCH | PIANO | SEALED CONSTRUCTION | .1A@5VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYPHENYLENE TEREPHTHALATE | BERYLLIUM COPPER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | POLYBUTYLENE TEREPHTHALATE | TUBE | 8 | DUST PROOF | NO | GOLD | SOLDER | 0.073 inch | 8.9 mm | 6.4 mm | 12.2 mm | 0.181 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics |