Filter Your Search
1 - 10 of 38 results
|
A6D06RA29FM399
Thomas & Betts
|
Check for Price | Obsolete | 12 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.368 inch | 1.784 inch | 0.14 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
A6D06RA29CM399
Thomas & Betts
|
Check for Price | Obsolete | 12 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.368 inch | 1.221 inch | 0.14 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
PCA-6D-04-HL-3-T/R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 4 | 1 | 508 µm | 1 | 20 mΩ | 400 mA | BOARD | GLASS FILLED POLYAMIDE | SN ON CU | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | UL | -20 °C | 85 °C | SOLDER HOLDING POSTS | PHOSPHOR BRONZE | RECTANGULAR | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.339 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||||||||
|
A6D06DS29A3
Thomas & Betts
|
Check for Price | Obsolete | 12 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.368 inch | 0.61 inch | 1.784 inch | 0.22 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
A6D06WW29A3
Thomas & Betts
|
Check for Price | Obsolete | 12 | 2 | 2 | 10 mΩ | 3 A | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.368 inch | 0.61 inch | 1.784 inch | 0.56 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
A6D06WW29A3M399
Thomas & Betts
|
Check for Price | Obsolete | 12 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.368 inch | 0.61 inch | 1.784 inch | 0.56 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
A6D06DS29A2M399
Thomas & Betts
|
Check for Price | Obsolete | 12 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.368 inch | 0.61 inch | 1.784 inch | 0.16 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
A6D06DS29C2
Thomas & Betts
|
Check for Price | Obsolete | 12 | 2 | 3.96 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.368 inch | 0.61 inch | 1.221 inch | 0.16 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
PCA-6D-05-HL-3-T/R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 5 | 1 | 508 µm | 1 | 20 mΩ | 400 mA | BOARD | GLASS FILLED POLYAMIDE | SN ON CU | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | UL | -20 °C | 85 °C | SOLDER HOLDING POSTS | PHOSPHOR BRONZE | RECTANGULAR | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.358 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||||||||
|
PCA-6D-07-HL-3-T/R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 7 | 1 | 508 µm | 1 | 20 mΩ | 400 mA | BOARD | GLASS FILLED POLYAMIDE | SN ON CU | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | UL | -20 °C | 85 °C | SOLDER HOLDING POSTS | PHOSPHOR BRONZE | RECTANGULAR | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.398 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 |