Filter Your Search
1 - 1 of 1 results
|
A6D-8100
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 30 mA | 30 V | 2000 Cycle(s) | 0.1 mΩ | 8 | 8 | 8PST | LATCHED | SLIDE DIP SWITCH | SLIDE | SEALED CONSTRUCTION | .03A@30VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYPHENYLENE TEREPHTHALATE | BERYLLIUM COPPER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | POLYBUTYLENE TEREPHTHALATE | TUBE | 16 | IP64 | NO | GOLD | SOLDER | 6.6 mm | 3.4 mm | 22.4 mm | 0.181 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Omron Electronics |