Parametric results for: a6b273klwt under Peripheral Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: a6b273klwt
Select parts from the table below to compare.
Compare
Compare
A6B273KLWTR-T
Allegro MicroSystems LLC
Check for Price Yes Obsolete 5 V 500 mA LATCH BASED PERIPHERAL DRIVER NMOS 8 SINK 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-G20 Not Qualified e3 125 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ALLEGRO MICROSYSTEMS LLC SOIC SOP, 20 unknown EAR99 8542.39.00.01
A6B273KLWTR
Allegro MicroSystems LLC
Check for Price Yes Obsolete 5 V 500 mA LATCH BASED PERIPHERAL DRIVER NMOS 8 SINK 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-G20 Not Qualified e3 125 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ALLEGRO MICROSYSTEMS LLC SOIC SOP, 20 compliant EAR99 8542.39.00.01
A6B273KLW-T
Allegro MicroSystems LLC
Check for Price Yes Obsolete 5 V 500 mA LATCH BASED PERIPHERAL DRIVER NMOS 8 SINK 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-G20 Not Qualified e3 125 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ALLEGRO MICROSYSTEMS LLC SOIC SOP, 20 unknown EAR99 8542.39.00.01