Filter Your Search
1 - 2 of 2 results
|
A6812SLWTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 3.3 V | 60 V | 20 | SERIAL | CMOS | DOT MATRIX | 10 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | 6 mA | YES | OTHER | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, MS-013AE, SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
A6812SLWTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 3.3 V | 60 V | 20 | STANDARD | OPEN-EMITTER | SERIAL | BIPOLAR | DOT MATRIX | 10 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | CAN ALSO OPERATE WITH 5V LOGIC SUPPLY | NO | 1 | TRUE | 6 mA | YES | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 |