Filter Your Search
1 - 8 of 8 results
|
A6801SA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 1 | e3 | 85 °C | -20 °C | NO | Matte Tin (Sn) | 27.56 mm | 10.16 mm | ALLEGRO MICROSYSTEMS LLC | DIP | 10.16 MM, LEAD FREE, MS-010AA, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | TRANSIENT | 1 | LATCH BASED PERIPHERAL DRIVER | R-PDIP-T14 | 14 | SINK | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Not Qualified | 5.33 mm | 5.5 V | 3 V | 3.3 V | BICMOS | OTHER | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||||||||
|
A6801SLWTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 1 | e3 | 85 °C | -20 °C | YES | MATTE TIN | 15.4 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, MS-013AD, SOIC-24 | 24 | unknown | EAR99 | 8542.39.00.01 | TRANSIENT | 1 | LATCH BASED PERIPHERAL DRIVER | R-PDSO-G24 | 24 | SINK | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 2.65 mm | 5.5 V | 3 V | 3.3 V | BICMOS | OTHER | GULL WING | 1.27 mm | DUAL | Allegro Microsystems | 3 | 260 | 40 | ||||||||||||||||||||||||
|
A6801T
Pulse Electronics Corporation
|
Check for Price | Active | 1CT:1CT | 1.5 kV | 5.5 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 2 | 350 ps | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.59 mm | 12.7 mm | 7.49 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
A6801
Pulse Electronics Corporation
|
Check for Price | Active | 1CT:1CT | 1.5 kV | 5.5 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 2 | 350 ps | 70 °C | SURFACE MOUNT | TUBE | YES | 5.59 mm | 12.7 mm | 7.49 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
A6801SEPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 1 | e3 | 85 °C | -20 °C | YES | MATTE TIN | 11.51 mm | 11.51 mm | ALLEGRO MICROSYSTEMS LLC | LCC | LEAD FREE, MS-018AB, PLASTIC, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | TRANSIENT | 1 | LATCH BASED PERIPHERAL DRIVER | S-PQCC-J28 | 28 | SINK | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Not Qualified | 4.57 mm | 5.5 V | 3 V | 3.3 V | BIMOS | OTHER | J BEND | 1.27 mm | QUAD | Allegro Microsystems | 3 | 260 | 40 | ||||||||||||||||||||||||
|
A68014-000
TE Connectivity
|
Check for Price | Yes | Active | 200 °C | -65 °C | 3 mm | TE CONNECTIVITY LTD | compliant | SPEC 55 | SILVER | COPPER ALLOY | WIRE AND CABLE | 2 | 600 V | 600 V | YES | 19X32 | 20 AWG | 20 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||
|
A6801SEP-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 1 | e3 | 85 °C | -20 °C | YES | Matte Tin (Sn) | 11.51 mm | 11.51 mm | ALLEGRO MICROSYSTEMS LLC | LCC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | TRANSIENT | 1 | LATCH BASED PERIPHERAL DRIVER | S-PQCC-J28 | 28 | SINK | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Not Qualified | 4.57 mm | 5.5 V | 3 V | 3.3 V | BICMOS | OTHER | J BEND | 1.27 mm | QUAD | 3 | 260 | 40 | |||||||||||||||||||||||||
|
A6801SLW-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 1 | e3 | 85 °C | -20 °C | YES | Matte Tin (Sn) | 15.4 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | LEAD FREE, MS-013AD, SOIC-24 | 24 | unknown | EAR99 | 8542.39.00.01 | TRANSIENT | 1 | LATCH BASED PERIPHERAL DRIVER | R-PDSO-G24 | 24 | SINK | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 2.65 mm | 5.5 V | 3 V | 3.3 V | BICMOS | OTHER | GULL WING | 1.27 mm | DUAL | Allegro Microsystems | 3 | 260 | 40 |