Filter Your Search
1 - 3 of 3 results
|
A67L06181E-8.5F
AMIC Technology
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 8.5 ns | 100 MHz | ZBT SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 410 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | AMIC TECHNOLOGY CORP | LQFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
A67L06181E-8.5IF
AMIC Technology
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 8.5 ns | 100 MHz | ZBT SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 410 µA | 3.465 V | 3.135 V | CMOS | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -25 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | AMIC TECHNOLOGY CORP | LQFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
A67L06181E-8.5
AMIC Technology
|
Check for Price | Obsolete | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.41 |