Filter Your Search
1 - 10 of 2,277 results
|
A612GC0223MNC
Kyocera AVX Components
|
Check for Price | No | Active | 125 °C | -55 °C | 2.3 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | 22 nF | CERAMIC CAPACITOR | CERAMIC | 1.8 mm | e0 | SURFACE MOUNT | Yes | 20 % | 2 | SMT | WAFFLE PACK | 20 % | 25 V | 0805 | YES | 2C1 | 20% ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | ||
|
A612CE0910FNB
Kyocera AVX Components
|
Check for Price | No | Active | 125 °C | -55 °C | 2 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 91 pF | CERAMIC CAPACITOR | CERAMIC | 1.3 mm | e0 | 1 % | 2 | SMT | Waffle Pack | 1 % | 100 V | 0805 | NP0 | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.25 mm | |||||||
|
A612CD0112GNC
Kyocera AVX Components
|
Check for Price | No | Active | 125 °C | -55 °C | 2 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 1.1 nF | CERAMIC CAPACITOR | CERAMIC | 1.3 mm | e0 | SURFACE MOUNT | Yes | 2 % | 2 | SMT | Waffle Pack | 2 % | 50 V | 0805 | YES | NP0 | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | |||
|
A612CE0751KNB
Kyocera AVX Components
|
Check for Price | No | Active | 125 °C | -55 °C | 2 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 750 pF | CERAMIC CAPACITOR | CERAMIC | 1.3 mm | e0 | SURFACE MOUNT | Yes | 10 % | 2 | SMT | Waffle Pack | 10 % | 100 V | 0805 | YES | NP0 | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | |||
|
A612CE0161K2J
Kyocera AVX Components
|
Check for Price | No | Active | 125 °C | -55 °C | 2 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 160 pF | CERAMIC CAPACITOR | CERAMIC | 1.3 mm | e0 | 10 % | 2 | SMT | Tape, Plastic | 10 % | 100 V | 0805 | NP0 | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.25 mm | |||||||
|
A612CE0122FNB
Kyocera AVX Components
|
Check for Price | No | Active | 125 °C | -55 °C | 2.3 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | 1.2 nF | CERAMIC CAPACITOR | CERAMIC | 1.8 mm | e0 | SURFACE MOUNT | Yes | 1 % | 2 | SMT | WAFFLE PACK | 1 % | 100 V | 0805 | YES | C0G | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | ||
|
A612CE0680JNC
Kyocera AVX Components
|
Check for Price | No | Active | 125 °C | -55 °C | 2.3 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | 68 pF | CERAMIC CAPACITOR | CERAMIC | 1.8 mm | e0 | SURFACE MOUNT | Yes | 5 % | 2 | SMT | WAFFLE PACK | 5 % | 100 V | 0805 | YES | C0G | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | ||
|
A612GE0112JNB
Kyocera AVX Components
|
Check for Price | No | Active | 125 °C | -55 °C | 2 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 1.1 nF | CERAMIC CAPACITOR | CERAMIC | 1.8 mm | e0 | SURFACE MOUNT | Yes | 5 % | 2 | SMT | Waffle Pack | 5 % | 100 V | 0805 | YES | 2C1 | 20% ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | |||
|
A612ZC0563JNC
Kyocera AVX Components
|
Check for Price | No | Active | 125 °C | -55 °C | 2.3 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | 56 nF | CERAMIC CAPACITOR | CERAMIC | 1.8 mm | e0 | SURFACE MOUNT | Yes | 5 % | 2 | SMT | WAFFLE PACK | 5 % | 25 V | 0805 | YES | X7R | 20% ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | ||
|
A612CE0621G2J
Kyocera AVX Components
|
Check for Price | No | Active | 125 °C | -55 °C | 2 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 620 pF | CERAMIC CAPACITOR | CERAMIC | 1.3 mm | e0 | SURFACE MOUNT | Yes | 2 % | 2 | SMT | Tape, Plastic | 2 % | 100 V | 0805 | YES | NP0 | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm |