Parametric results for: a54sx32a-2fgg256 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: a54sx32a2fgg256
Select parts from the table below to compare.
Compare
Compare
A54SX32A-2FGG256
Microchip Technology Inc
$365.0836 Yes Active 2.5 V 203 203 2880 48000 2880 900 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 2880 CLBS, 48000 GATES 32000 TYPICAL GATES AVAILABLE 313 MHz 2.75 V 2.25 V S-PBGA-B256 Not Qualified e1 3 70 °C 250 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY TRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.97 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, ROHS COMPLIANT, FBGA-256 compliant 8542.39.00.01
A54SX32A-2FGG256I
Microchip Technology Inc
$425.4719 Yes Active 2.5 V 203 203 2880 48000 2880 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2880 CLBS, 48000 GATES 32000 TYPICAL GATES AVAILABLE 313 MHz 2.75 V 2.25 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 250 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY TRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.97 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, ROHS COMPLIANT, FBGA-256 compliant 8542.39.00.01
A54SX32A-2FGG256M
Microsemi Corporation
Check for Price Yes Transferred 203 203 2880 FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 313 MHz S-PBGA-B256 Not Qualified 3 125 °C -55 °C 250 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM MICROSEMI CORP BGA, BGA256,16X16,40 compliant 8542.39.00.01 3A001.A.2.C
A54SX32A-2FGG256M
Microchip Technology Inc
Check for Price Yes Active 203 203 2880 FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 313 MHz S-PBGA-B256 Not Qualified 3 125 °C -55 °C 250 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.97 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 3A001.A.2.C
A54SX32A-2FGG256A
Actel Corporation
Check for Price Yes Transferred 2.5 V 203 203 2880 48000 2880 900 ps FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS 2880 CLBS, 48000 GATES 32000 TYPICAL GATES AVAILABLE 313 MHz 2.75 V 2.25 V S-PBGA-B256 Not Qualified e1 3 125 °C -40 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.68 mm ACTEL CORP 1 MM, FBGA-256 compliant
A54SX32A-2FGG256
Microsemi Corporation
Check for Price Yes Transferred 2.5 V 203 203 2880 48000 2880 900 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 2880 CLBS, 48000 GATES 32000 TYPICAL GATES AVAILABLE 313 MHz 2.75 V 2.25 V S-PBGA-B256 Not Qualified e1 3 70 °C 250 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 1.97 mm MICROSEMI CORP BGA, BGA256,16X16,40 compliant 8542.39.00.01
A54SX32A-2FGG256M
Actel Corporation
Check for Price Yes Transferred 203 203 2880 FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 313 MHz S-PBGA-B256 Not Qualified 125 °C -55 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM ACTEL CORP unknown 8542.39.00.01 3A001.A.2.C
A54SX32A-2FGG256I
Microsemi Corporation
Check for Price Yes Transferred 2.5 V 203 203 2880 48000 2880 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2880 CLBS, 48000 GATES 32000 TYPICAL GATES AVAILABLE 313 MHz 2.75 V 2.25 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 250 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 1.97 mm MICROSEMI CORP BGA, BGA256,16X16,40 compliant 8542.39.00.01
A54SX32A-2FGG256A
Microsemi Corporation
Check for Price Yes Transferred 2.5 V 203 203 2880 48000 2880 900 ps FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS 2880 CLBS, 48000 GATES 32000 TYPICAL GATES AVAILABLE 313 MHz 2.75 V 2.25 V S-PBGA-B256 Not Qualified e1 3 125 °C -40 °C 250 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 1.68 mm MICROSEMI CORP LBGA, BGA256,16X16,40 compliant 8542.39.00.01
A54SX32A-2FGG256I
Actel Corporation
Check for Price Yes Transferred 2.5 V 203 203 2880 48000 2880 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2880 CLBS, 48000 GATES 32000 TYPICAL GATES AVAILABLE 313 MHz 2.75 V 2.25 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.97 mm ACTEL CORP 1 MM PITCH, ROHS COMPLIANT, FBGA-256 compliant