Filter Your Search
1 - 3 of 3 results
|
A54SX32A-1FGG484M
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
A54SX32A-1FGG484M
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 249 | 249 | 2880 | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | ACTEL CORP | compliant | 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | ||||
|
A54SX32A-1FGG484M
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 249 | 249 | 2880 | 48000 | 2880 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 48000 GATES | 32000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | MICROSEMI CORP | compliant | 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | 3A001.A.2.C | 8542.39.00.01 |