Filter Your Search
1 - 10 of 53 results
|
A54SX32-1CQ208
Microchip Technology Inc
|
$7,493.4133 | No | Not Recommended | 3.3 V | 246 | 246 | 2880 | 32000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 48000 SYSTEM GATES AVAILABLE | 240 MHz | 3.63 V | 2.97 V | S-CQFP-F208 | Not Qualified | e0 | 70 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.06 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-208 | compliant | 8542.39.00.01 | ||||||
|
A54SX32-1CQ208B
Microchip Technology Inc
|
$17,479.9414 | No | Not Recommended | 3.3 V | 246 | 246 | 2880 | 32000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 48000 SYSTEM GATES AVAILABLE | 240 MHz | 3.63 V | 2.97 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.06 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-208 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||
|
A54SX32-1CQ208M
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 246 | 246 | 2880 | 32000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 48000 SYSTEM GATES AVAILABLE | 240 MHz | 3.63 V | 2.97 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.06 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-208 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||
|
A54SX32-1CQG208
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 32000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 48000 SYSTEM GATES AVAILABLE | 240 MHz | 3.63 V | 2.97 V | S-CQFP-F208 | Not Qualified | e4 | 70 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | GOLD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.06 mm | ACTEL CORP | CERAMIC, QFP-208 | compliant | ||||||||||
|
A54SX32-1CQ208M
Microsemi Corporation
|
Check for Price | No | Transferred | 3.3 V | 246 | 246 | 2880 | 32000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 48000 SYSTEM GATES AVAILABLE | 240 MHz | 3.63 V | 2.97 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.06 mm | MICROSEMI CORP | QFF, TPAK208,2.9SQ,20 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||
|
A54SX32-1CQG256PP
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 32000 | 2880 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 280 MHz | S-CQFP-F256 | Not Qualified | e4 | 256 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK256,3SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.06 mm | MICROSEMI CORP | GQFF, | compliant | 8542.39.00.01 | ||||||||||||||
|
A54SX32-1CQ208B
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 246 | 246 | 2880 | 32000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 48000 SYSTEM GATES AVAILABLE | 240 MHz | 3.63 V | 2.97 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.06 mm | ACTEL CORP | CERAMIC, QFP-208 | compliant | ||||
|
A54SX32-1CQG256
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 32000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 48000 SYSTEM GATES AVAILABLE | 240 MHz | 3.63 V | 2.97 V | S-CQFP-F256 | Not Qualified | e4 | 70 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.06 mm | MICROSEMI CORP | QFF, | compliant | 8542.39.00.01 | |||||||||
|
A54SX32-1CQG256E
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 32000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | IT CAN ALSO OPERATE FROM 4.5V TO 5.5V | 240 MHz | 3.63 V | 2.97 V | S-CQFP-F256 | Not Qualified | e4 | 256 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK256,3SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | GOLD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.06 mm | ACTEL CORP | CAVITY-UP, CERAMIC, QFP-256 | compliant | ||||||||||||
|
A54SX32-1CQG208
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 174 | 174 | 32000 | 2880 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 48000 SYSTEM GATES AVAILABLE | 280 MHz | 3.6 V | 3 V | S-CQFP-F208 | Not Qualified | e4 | 70 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.06 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-208 | compliant | 8542.39.00.01 |