Parametric results for: a54sx16a-fg208i under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
-
-
Manufacturer Part Number: a54sx16afg2
Select parts from the table below to compare.
Compare
Compare
A54SX16AFG256I
Microsemi Corporation
Check for Price No Obsolete 2.5 V 180 180 1452 24000 1452 1.4 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1452 CLBS, 24000 GATES 16000 TYPICAL GATES AVAILABLE 227 MHz 2.75 V 2.25 V S-PBGA-B256 Not Qualified 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.97 mm MICROSEMI CORP 1 MM PITCH, FBGA-256 unknown 8542.39.00.01
A54SX16A-FG256AX79
Actel Corporation
Check for Price Yes Transferred 2.5 V 24000 1452 1.5 ns FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS 990 CLBS, 16000 GATES ALSO REQUIRES AN SUPPLU OF 3.3V 2.625 V 2.375 V S-PBGA-B256 Not Qualified 3 125 °C -40 °C 250 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm ACTEL CORP unknown
A54SX16A-FG256I
Microsemi FPGA & SoC
Check for Price No No Active 2.5 V 24000 1452 1.4 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1452 CLBS, 24000 GATES 16000 TYPICAL GATES AVAILABLE 2.75 V 2.25 V S-PBGA-B256 Not Qualified e0 3 85 °C -40 °C 225 30 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD/TIN LEAD SILVER BALL 1 mm BOTTOM 17 mm 17 mm 1.68 mm MICROSEMI SOC PRODUCTS GROUP LBGA, compliant BGA 256
A54SX16AFG256A
Actel Corporation
Check for Price No Transferred 2.5 V 180 180 1452 24000 1452 1.4 ns FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS 1452 CLBS, 24000 GATES 16000 TYPICAL GATES AVAILABLE 227 MHz 2.75 V 2.25 V S-PBGA-B256 Not Qualified 3 125 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.97 mm ACTEL CORP 1 MM PITCH, FBGA-256 compliant
A54SX16AFG256IX79
Actel Corporation
Check for Price Yes Obsolete 3 250 ACTEL CORP , unknown 8542.39.00.01
A54SX16AFG256M
Actel Corporation
Check for Price No Transferred 2.5 V 180 180 1452 24000 1452 1.4 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 1452 CLBS, 24000 GATES 16000 TYPICAL GATES AVAILABLE 227 MHz 2.75 V 2.25 V S-PBGA-B256 Not Qualified 3 125 °C -55 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.97 mm ACTEL CORP 1 MM PITCH, FBGA-256 compliant
A54SX16AFG256MX79
Actel Corporation
Check for Price Yes Obsolete 3 250 ACTEL CORP , unknown 8542.39.00.01
A54SX16A-FG256
Microsemi FPGA & SoC
Check for Price No No Active 2.5 V 24000 1452 1.4 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1452 CLBS, 24000 GATES 16000 TYPICAL GATES AVAILABLE 2.75 V 2.25 V S-PBGA-B256 Not Qualified e0 3 70 °C 225 30 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD/TIN LEAD SILVER BALL 1 mm BOTTOM 17 mm 17 mm 1.68 mm MICROSEMI SOC PRODUCTS GROUP LBGA, compliant BGA 256
A54SX16A-FG256A
Microchip Technology Inc
Check for Price No Obsolete FIELD PROGRAMMABLE GATE ARRAY MICROCHIP TECHNOLOGY INC compliant
A54SX16A-FG256AX79
Microsemi Corporation
Check for Price No Obsolete 2.5 V 24000 1452 1.5 ns FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS 990 CLBS, 16000 GATES ALSO REQUIRES AN SUPPLU OF 3.3V 2.625 V 2.375 V S-PBGA-B256 Not Qualified e0 3 125 °C -40 °C 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROSEMI CORP compliant 8542.39.00.01