Parametric results for: a54sx08plg84i under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: a54sx08plg84i
Select parts from the table below to compare.
Compare
Compare
A54SX08-PLG84I
Microsemi Corporation
Check for Price Yes Obsolete 3.3 V 69 69 8000 768 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 240 MHz 3.6 V 3 V S-PQCC-J84 Not Qualified e3 3 85 °C -40 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.572 mm MICROSEMI CORP ROHS COMPLIANT, PLASTIC, LCC-84 compliant 8542.39.00.01
A54SX08PLG84I
Microsemi FPGA & SoC
Check for Price Yes Yes Active 3.3 V 8000 768 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 3.3V 3.6 V 3 V S-PQCC-J84 Not Qualified e3 3 85 °C -40 °C 245 40 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.21 mm 29.21 mm 4.45 mm MICROSEMI SOC PRODUCTS GROUP QCCJ, compliant LCC 84
A54SX08-PLG84I
Actel Corporation
Check for Price Yes Transferred 3.3 V 69 69 768 8000 768 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 240 MHz 3.6 V 3 V S-PQCC-J84 Not Qualified e3 3 85 °C -40 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.572 mm ACTEL CORP ROHS COMPLIANT, PLASTIC, LCC-84 compliant