Parametric results for: a54sx08p-3bg208m under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 105 results

|
-
-
-
-
-
-
Manufacturer Part Number: a54sx08p3
Select parts from the table below to compare.
Compare
Compare
A54SX08-P3TQ144M
Actel Corporation
Check for Price No Transferred 3.3 V 8000 768 600 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G144 Not Qualified e0 3 125 °C -55 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ACTEL CORP 1.40 MM HEIGHT, MO-136, TQFP-144 compliant
A54SX08-P3TQ176M
Actel Corporation
Check for Price No Transferred 3.3 V 8000 768 600 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G176 Not Qualified e0 3 125 °C -55 °C 176 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 24 mm 24 mm 1.6 mm ACTEL CORP 1.40 MM HEIGHT, MO-136, TQFP-176 compliant
A54SX08-P3TQG144I
Actel Corporation
Check for Price Yes Transferred 3.3 V 8000 768 600 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ACTEL CORP 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 compliant
A54SX08-P3TQ176I
Microsemi Corporation
Check for Price No Obsolete 3.3 V 128 128 8000 768 600 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G176 Not Qualified e0 3 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 24 mm 24 mm 1.6 mm MICROSEMI CORP LFQFP, compliant 8542.39.00.01
A54SX08-P3TQG176I
Microchip Technology Inc
Check for Price Yes Active 3.3 V 128 128 8000 768 600 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G176 Not Qualified e3 3 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 24 mm 24 mm 1.6 mm MICROCHIP TECHNOLOGY INC 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 compliant 8542.39.00.01
A54SX08-P3PLG84I
Microsemi Corporation
Check for Price Yes Transferred 3.3 V 8000 768 600 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQCC-J84 Not Qualified e3 3 85 °C -40 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.572 mm MICROSEMI CORP QCCJ, compliant 8542.39.00.01
A54SX08-P3PQG208I
Actel Corporation
Check for Price Yes Transferred 3.3 V 8000 768 600 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G208 Not Qualified e3 3 85 °C -40 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ACTEL CORP ROHS COMPLIANT, PLASTIC, QFP-208 compliant
A54SX08-P3PLG84
Microsemi Corporation
Check for Price Yes Transferred 3.3 V 8000 768 600 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQCC-J84 Not Qualified e3 3 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.572 mm MICROSEMI CORP QCCJ, compliant 8542.39.00.01
A54SX08-P3TQ144I
Microsemi Corporation
Check for Price No Transferred 3.3 V 8000 768 600 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G144 Not Qualified e0 3 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm MICROSEMI CORP LFQFP, compliant 8542.39.00.01
A54SX08-P3FG144M
Actel Corporation
Check for Price No Transferred 3.3 V 8000 768 600 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 768 CLBS, 8000 GATES CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PBGA-B144 Not Qualified e0 3 125 °C -55 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm ACTEL CORP 1 MM PITCH, FBGA-144 compliant