Filter Your Search
1 - 6 of 6 results
|
A500K270-FG676I
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 440 | 440 | 26880 | 215000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 26880 CLBS, 215000 GATES | 250 MHz | 2.7 V | 2.3 V | S-PBGA-B676 | Not Qualified | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | BGA, BGA676,26X26,40 | unknown | 8542.39.00.01 | ||||||||||
|
A500K270-FG676X79
Actel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 440 | 440 | 26880 | 215000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 26880 CLBS, 215000 GATES | 250 MHz | 2.7 V | 2.3 V | S-PBGA-B676 | Not Qualified | 3 | 70 °C | 250 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ACTEL CORP | FBGA-676 | unknown | 8542.39.00.01 | |||||||||
|
A500K270-FG676IX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 440 | 440 | 26880 | 215000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 26880 CLBS, 215000 GATES | 250 MHz | 2.7 V | 2.3 V | S-PBGA-B676 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ACTEL CORP | FBGA-676 | unknown | 8542.39.00.01 | ||||||||
|
A500K270-FG676
Actel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 440 | 440 | 26880 | 215000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 26880 CLBS, 215000 GATES | MAXIMUM SYSTEM GATES = 475,000 | 250 MHz | 2.7 V | 2.3 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 70 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | ACTEL CORP | FBGA-676 | compliant | |||||
|
A500K270-FG676I
Actel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 440 | 440 | 26880 | 215000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 26880 CLBS, 215000 GATES | MAXIMUM SYSTEM GATES = 475,000 | 250 MHz | 2.7 V | 2.3 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | ACTEL CORP | FBGA-676 | compliant | ||||
|
A500K270-FG676
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 440 | 440 | 26880 | 215000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 26880 CLBS, 215000 GATES | 250 MHz | 2.7 V | 2.3 V | S-PBGA-B676 | Not Qualified | 70 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | unknown | 8542.39.00.01 |