Filter Your Search
1 - 3 of 3 results
|
A500K130-BG456I
Microsemi Corporation
|
Check for Price | No | Obsolete | 306 | 306 | 12800 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD SILVER | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | unknown | 8542.39.00.01 | ||||||||||||
|
A500K130-BG456IX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 312 | 308 | 12800 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PBGA-B456 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | ACTEL CORP | unknown | 8542.39.00.01 | PLASTIC, BGA-456 | ||||||||||||||
|
A500K130-BG456I
Actel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 312 | 308 | 12800 | 105000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 105000 GATES | MAXIMUM SYSTEM GATES = 290,000 | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | unknown | PLASTIC, BGA-456 |