Parametric results for: a4934 under Motion Control Electronics

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: a4934
Select parts from the table below to compare.
Compare
Part Number
A4934GLPTR-T
Allegro MicroSystems LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Output Current-Max
Analog IC - Other Type
Number of Functions Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Obsolete 12 V YES 1.25 A AC MOTOR CONTROLLER 1 5 mA 16 V 8 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 105 °C -40 °C 260 40 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ALLEGRO MICROSYSTEMS LLC TSSOP HTSSOP, TSSOP16,.25 16 unknown EAR99 8542.39.00.01
Compare
A4934GLPTR-T
Allegro MicroSystems LLC
Check for Price Buy Yes Obsolete 12 V YES 1.25 A AC MOTOR CONTROLLER 1 5 mA 16 V 8 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 105 °C -40 °C 260 40 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ALLEGRO MICROSYSTEMS LLC TSSOP HTSSOP, TSSOP16,.25 16 unknown EAR99 8542.39.00.01