Filter Your Search
1 - 1 of 1 results
|
A463-0015-A3
Bel Fuse
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | TRUE | 90 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | BEL FUSE INC | DIP, | unknown | 8542.39.00.01 |